A9AAT-0304F | ||
---|---|---|
DigiKey Part Number | A9AAT-0304F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0304F | |
Description | FLEX CABLE - AFE03T/AF03/AFE03T | |
Customer Reference | ||
Detailed Description | 3 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.54500 | ¥45.45 |
25 | ¥4.52360 | ¥113.09 |
50 | ¥4.40960 | ¥220.48 |
100 | ¥3.78200 | ¥378.20 |
250 | ¥3.42104 | ¥855.26 |
500 | ¥3.23096 | ¥1,615.48 |
1,000 | ¥2.83179 | ¥2,831.79 |
2,500 | ¥2.79380 | ¥6,984.50 |