A8MMS-1436G | ||
---|---|---|
DigiKey Part Number | A8MMS-1436G-ND | |
Manufacturer | ||
Manufacturer Product Number | A8MMS-1436G | |
Description | ADM14S/AE14G/ADM14S | |
Customer Reference | ||
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥31.47500 | ¥314.75 |
25 | ¥31.31360 | ¥782.84 |
50 | ¥30.99360 | ¥1,549.68 |
100 | ¥27.94300 | ¥2,794.30 |
250 | ¥27.78208 | ¥6,945.52 |
500 | ¥25.69444 | ¥12,847.22 |
1,000 | ¥22.96442 | ¥22,964.42 |
2,500 | ¥21.19792 | ¥52,994.80 |