A8MMS-1418G | ||
---|---|---|
DigiKey Part Number | A8MMS-1418G-ND | |
Manufacturer | ||
Manufacturer Product Number | A8MMS-1418G | |
Description | ADM14S/AE14G/ADM14S | |
Customer Reference | ||
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.38000 | ¥283.80 |
25 | ¥28.23680 | ¥705.92 |
50 | ¥27.94800 | ¥1,397.40 |
100 | ¥25.19690 | ¥2,519.69 |
250 | ¥25.05232 | ¥6,263.08 |
500 | ¥23.16990 | ¥11,584.95 |
1,000 | ¥20.70808 | ¥20,708.08 |
2,500 | ¥19.11514 | ¥47,787.85 |