A7VVB-1510G | |
---|---|
DigiKey Part Number | A7VVB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-1510G |
Description | CABLE D-SUB-AMU15B/AE15G/AMU15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.79000 | ¥173.79 |
10 | ¥170.18800 | ¥1,701.88 |
25 | ¥165.66120 | ¥4,141.53 |
50 | ¥157.51280 | ¥7,875.64 |
100 | ¥142.12350 | ¥14,212.35 |
250 | ¥141.21852 | ¥35,304.63 |
500 | ¥123.11344 | ¥61,556.72 |