A7VVB-1506G | |
---|---|
DigiKey Part Number | A7VVB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-1506G |
Description | CABLE D-SUB-AMU15B/AE15G/AMU15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.17000 | ¥165.17 |
10 | ¥161.74100 | ¥1,617.41 |
25 | ¥157.44200 | ¥3,936.05 |
50 | ¥149.69900 | ¥7,484.95 |
100 | ¥135.07330 | ¥13,507.33 |
250 | ¥134.21296 | ¥33,553.24 |
500 | ¥117.00618 | ¥58,503.09 |