A3CCH-2036M | ||
---|---|---|
DigiKey Part Number | A3CCH-2036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3CCH-2036M | |
Description | IDC CABLE - AKC20H/AE20M/AKC20H | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥36.17000 | ¥361.70 |
25 | ¥35.22480 | ¥880.62 |
50 | ¥34.46720 | ¥1,723.36 |
100 | ¥32.38440 | ¥3,238.44 |
250 | ¥32.19516 | ¥8,048.79 |
500 | ¥30.11196 | ¥15,055.98 |
1,000 | ¥26.89246 | ¥26,892.46 |
2,500 | ¥24.99861 | ¥62,496.53 |