A3CCH-2036G | ||
---|---|---|
DigiKey Part Number | A3CCH-2036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3CCH-2036G | |
Description | IDC CABLE - AKC20H/AE20G/AKC20H | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥29.68200 | ¥296.82 |
25 | ¥29.53080 | ¥738.27 |
50 | ¥29.22840 | ¥1,461.42 |
100 | ¥26.35040 | ¥2,635.04 |
250 | ¥26.19924 | ¥6,549.81 |
500 | ¥24.23034 | ¥12,115.17 |
1,000 | ¥21.65586 | ¥21,655.86 |
2,500 | ¥19.99004 | ¥49,975.10 |