A3BBH-5036G | ||
---|---|---|
DigiKey Part Number | A3BBH-5036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3BBH-5036G | |
Description | IDC CABLE - ASR50H/AE50G/ASR50H | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.66000 | ¥77.66 |
10 | ¥67.66100 | ¥676.61 |
25 | ¥65.88160 | ¥1,647.04 |
50 | ¥64.10180 | ¥3,205.09 |
100 | ¥60.18440 | ¥6,018.44 |
250 | ¥59.82808 | ¥14,957.02 |
500 | ¥56.26686 | ¥28,133.43 |
1,000 | ¥50.21280 | ¥50,212.80 |