A3BBH-5006G | |
---|---|
DigiKey Part Number | A3BBH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-5006G |
Description | IDC CABLE - ASR50H/AE50G/ASR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥49.80600 | ¥498.06 |
25 | ¥48.49760 | ¥1,212.44 |
50 | ¥47.18740 | ¥2,359.37 |
100 | ¥44.30340 | ¥4,430.34 |
250 | ¥44.04116 | ¥11,010.29 |
500 | ¥41.41960 | ¥20,709.80 |
1,000 | ¥36.96308 | ¥36,963.08 |