A3BBH-3436G | |
---|---|
DigiKey Part Number | A3BBH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-3436G |
Description | IDC CABLE - ASR34H/AE34G/ASR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥48.90600 | ¥489.06 |
25 | ¥47.61720 | ¥1,190.43 |
50 | ¥46.33160 | ¥2,316.58 |
100 | ¥43.50000 | ¥4,350.00 |
250 | ¥43.24240 | ¥10,810.60 |
500 | ¥40.66828 | ¥20,334.14 |
1,000 | ¥36.29266 | ¥36,292.66 |