A3BBH-3418G | ||
---|---|---|
DigiKey Part Number | A3BBH-3418G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3BBH-3418G | |
Description | IDC CABLE - ASR34H/AE34G/ASR34H | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥41.87600 | ¥418.76 |
25 | ¥40.77760 | ¥1,019.44 |
50 | ¥39.90080 | ¥1,995.04 |
100 | ¥37.48960 | ¥3,748.96 |
250 | ¥37.27044 | ¥9,317.61 |
500 | ¥34.85870 | ¥17,429.35 |
1,000 | ¥31.13173 | ¥31,131.73 |
2,500 | ¥28.93933 | ¥72,348.33 |