A3BBB-2018M | ||
---|---|---|
DigiKey Part Number | A3BBB-2018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3BBB-2018M | |
Description | IDC CABLE- ASR20B/AE20M/ASR20B | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥33.09200 | ¥330.92 |
25 | ¥32.22000 | ¥805.50 |
50 | ¥31.52880 | ¥1,576.44 |
100 | ¥29.62340 | ¥2,962.34 |
250 | ¥29.44988 | ¥7,362.47 |
500 | ¥27.54434 | ¥13,772.17 |
1,000 | ¥24.59931 | ¥24,599.31 |
2,500 | ¥22.86697 | ¥57,167.42 |