A1CXH-2036M | ||
---|---|---|
DigiKey Part Number | A1CXH-2036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A1CXH-2036M | |
Description | IDC CABLE - AKC20H/AE20M/X | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥26.63300 | ¥266.33 |
25 | ¥26.50000 | ¥662.50 |
50 | ¥26.22840 | ¥1,311.42 |
100 | ¥23.64560 | ¥2,364.56 |
250 | ¥23.50988 | ¥5,877.47 |
500 | ¥21.74326 | ¥10,871.63 |
1,000 | ¥19.43300 | ¥19,433.00 |
2,500 | ¥17.93817 | ¥44,845.42 |