A1CXH-2036G | ||
---|---|---|
DigiKey Part Number | A1CXH-2036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A1CXH-2036G | |
Description | IDC CABLE - AKC20H/AE20G/X | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
10 | ¥19.30000 | ¥193.00 |
25 | ¥19.19960 | ¥479.99 |
50 | ¥19.00260 | ¥950.13 |
100 | ¥17.43530 | ¥1,743.53 |
250 | ¥17.33736 | ¥4,334.34 |
500 | ¥15.77026 | ¥7,885.13 |
1,000 | ¥14.10503 | ¥14,105.03 |
2,500 | ¥13.02755 | ¥32,568.88 |