A1BXB-2036M | ||
---|---|---|
DigiKey Part Number | A1BXB-2036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A1BXB-2036M | |
Description | IDC CABLE- ASR20B/AE20M/X | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.20900 | ¥292.09 |
25 | ¥29.06120 | ¥726.53 |
50 | ¥28.76220 | ¥1,438.11 |
100 | ¥25.93090 | ¥2,593.09 |
250 | ¥25.78160 | ¥6,445.40 |
500 | ¥23.84438 | ¥11,922.19 |
1,000 | ¥21.31089 | ¥21,310.89 |
2,500 | ¥19.67157 | ¥49,178.92 |