A1BXB-2036G | ||
---|---|---|
DigiKey Part Number | A1BXB-2036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A1BXB-2036G | |
Description | IDC CABLE- ASR20B/AE20G/X | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.69700 | ¥216.97 |
25 | ¥21.58720 | ¥539.68 |
50 | ¥21.36720 | ¥1,068.36 |
100 | ¥19.26410 | ¥1,926.41 |
250 | ¥19.15308 | ¥4,788.27 |
500 | ¥17.71396 | ¥8,856.98 |
1,000 | ¥15.83189 | ¥15,831.89 |
2,500 | ¥14.61402 | ¥36,535.05 |