A1AXH-1036M | |
---|---|
DigiKey Part Number | A1AXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-1036M |
Description | IDC CABLE - ASC10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.78600 | ¥147.86 |
25 | ¥14.70880 | ¥367.72 |
50 | ¥14.55940 | ¥727.97 |
100 | ¥13.35830 | ¥1,335.83 |
250 | ¥13.28324 | ¥3,320.81 |
500 | ¥12.08248 | ¥6,041.24 |
1,000 | ¥10.80666 | ¥10,806.66 |
2,500 | ¥9.98117 | ¥24,952.93 |