A1AXH-1036G | |
---|---|
DigiKey Part Number | A1AXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-1036G |
Description | IDC CABLE - ASC10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.35400 | ¥113.54 |
25 | ¥11.02040 | ¥275.51 |
50 | ¥10.91020 | ¥545.51 |
100 | ¥10.12620 | ¥1,012.62 |
250 | ¥9.95860 | ¥2,489.65 |
500 | ¥9.06328 | ¥4,531.64 |
1,000 | ¥8.11223 | ¥8,112.23 |
2,500 | ¥7.49684 | ¥18,742.10 |