968037-2 | |
---|---|
DigiKey Part Number | 17-968037-2TR-ND - Tape & Reel (TR) 17-968037-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 968037-2 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 968037-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥4.04600 | ¥101.15 |
50 | ¥3.94400 | ¥197.20 |
100 | ¥3.38250 | ¥338.25 |
250 | ¥3.05964 | ¥764.91 |
500 | ¥2.88972 | ¥1,444.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.53280 | ¥3,799.20 |
3,000 | ¥2.49879 | ¥7,496.37 |
7,500 | ¥2.24381 | ¥16,828.58 |
10,500 | ¥2.10378 | ¥22,089.69 |