928782-1 | ||
---|---|---|
DigiKey Part Number | 928782-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 928782-1 | |
Description | CONN TERM WTB 14-17AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 14-17 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.110" (2.79mm) | |
Insulation Diameter | 0.087" ~ 0.122" (2.21mm ~ 3.10mm) | |
Length - Overall | - | |
Wire Gauge | 14-17 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
233,200 | ¥1.41016 | ¥328,849.31 |