



1722490100 | |
|---|---|
DigiKey Part Number | WM10611TR-ND - Tape & Reel (TR) WM10611CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1722490100 |
Description | CONN TERM WTB 14-16AWG TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1722490100 Models |
Category | Insulation Diameter 0.094" ~ 0.110" (2.39mm ~ 2.79mm) |
Manufacturer Molex | Length - Overall 0.325" (8.26mm) |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Wire to Board | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.30100 | ¥23.01 |
| 25 | ¥2.15240 | ¥53.81 |
| 50 | ¥2.05020 | ¥102.51 |
| 100 | ¥1.95170 | ¥195.17 |
| 250 | ¥1.82960 | ¥457.40 |
| 500 | ¥1.74204 | ¥871.02 |
| 1,000 | ¥1.65869 | ¥1,658.69 |
| 2,500 | ¥1.55479 | ¥3,886.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.60156 | ¥9,609.36 |
| 12,000 | ¥1.52512 | ¥18,301.44 |
| 18,000 | ¥1.48213 | ¥26,678.34 |
| 30,000 | ¥1.42969 | ¥42,890.70 |
| 42,000 | ¥1.39618 | ¥58,639.56 |
| 60,000 | ¥1.36152 | ¥81,691.20 |








