926884-1 | ||
---|---|---|
DigiKey Part Number | A109365TR-ND - Tape & Reel (TR) A109365CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 926884-1 | |
Description | CONN SOCKET 18-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 18-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 926884-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.98500 | ¥9.85 |
25 | ¥0.91960 | ¥22.99 |
50 | ¥0.87180 | ¥43.59 |
100 | ¥0.82420 | ¥82.42 |
250 | ¥0.76708 | ¥191.77 |
500 | ¥0.72308 | ¥361.54 |
1,000 | ¥0.68515 | ¥685.15 |
2,500 | ¥0.63465 | ¥1,586.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.57464 | ¥3,447.84 |
12,000 | ¥0.50518 | ¥6,062.16 |
30,000 | ¥0.45151 | ¥13,545.30 |
60,000 | ¥0.39151 | ¥23,490.60 |