926210-1 | ||
---|---|---|
DigiKey Part Number | 926210-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 926210-1 | |
Description | CONN EDGE SGL FEMALE 2POS 0.197 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Female Connector Non Specified - Single Edge 0.197" (5.00mm) Natural | |
EDA/CAD Models | 926210-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 2 | |
Number of Positions | 2 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 1 | |
Pitch | 0.197" (5.00mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,500 | ¥2.30641 | ¥58,813.46 |