1926057-1 | ||
---|---|---|
DigiKey Part Number | 1926057-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1926057-1 | |
Description | CONN EDGE DUAL FMALE 2POS 0.098 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.098" (2.50mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1 | |
Number of Positions | 2 (Power) | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.098" (2.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
810 | ¥69.52741 | ¥56,317.20 |