8PCV-07-006 | ||
---|---|---|
DigiKey Part Number | A98493-ND | |
Manufacturer | ||
Manufacturer Product Number | 8PCV-07-006 | |
Description | CONN BARRIER STRIP 7CIRC 0.438" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 8PCV-07-006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 7 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.14000 | ¥68.14 |
85 | ¥56.23494 | ¥4,779.97 |
170 | ¥52.79818 | ¥8,975.69 |
1,020 | ¥44.05072 | ¥44,931.73 |