88859-8 | ||
---|---|---|
DigiKey Part Number | 88859-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 88859-8 | |
Description | CONN FFC RCPT HSG 20POS 2.54MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 20Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 88859-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥27.83800 | ¥278.38 |
25 | ¥27.69520 | ¥692.38 |
50 | ¥27.40940 | ¥1,370.47 |
100 | ¥24.71100 | ¥2,471.10 |
250 | ¥24.56928 | ¥6,142.32 |
500 | ¥22.72298 | ¥11,361.49 |
1,000 | ¥20.30869 | ¥20,308.69 |
2,500 | ¥18.74654 | ¥46,866.35 |