86657-2 | ||
---|---|---|
DigiKey Part Number | 86657-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 86657-2 | |
Description | CONTACT FLAT FLEX SOCKET GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 22-24 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 86657-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.55300 | ¥65.53 |
500 | ¥4.90440 | ¥2,452.20 |
1,000 | ¥4.24077 | ¥4,240.77 |
5,000 | ¥3.63498 | ¥18,174.90 |
10,000 | ¥3.57042 | ¥35,704.20 |