88637-3 | ||
---|---|---|
DigiKey Part Number | 88637-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 88637-3 | |
Description | CONN FFC RCPT HSG 16POS 2.54MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Detent Lock 16Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 88637-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.015mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Flange, Positions Stamped | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.069" (1.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥14.91177 | ¥178,941.24 |