87608-2 | ||
---|---|---|
DigiKey Part Number | A121099-ND | |
Manufacturer | ||
Manufacturer Product Number | 87608-2 | |
Description | CONN ADAPT PLUG/PLUG 12P 2.54MM | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 87608-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.69000 | ¥97.69 |
64 | ¥82.74641 | ¥5,295.77 |
128 | ¥76.66891 | ¥9,813.62 |
448 | ¥76.20107 | ¥34,138.08 |
960 | ¥73.39609 | ¥70,460.25 |