5-102393-4 | ||
---|---|---|
DigiKey Part Number | A34929-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-102393-4 | |
Description | CONN RCPT 12P IDC 26-30AWG GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-102393-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
10 | ¥51.28300 | ¥512.83 |
25 | ¥49.93360 | ¥1,248.34 |
200 | ¥45.61370 | ¥9,122.74 |
400 | ¥45.34378 | ¥18,137.51 |
600 | ¥42.64482 | ¥25,586.89 |
1,000 | ¥38.05635 | ¥38,056.35 |