84533-6 | |
---|---|
DigiKey Part Number | A144449-ND |
Manufacturer | |
Manufacturer Product Number | 84533-6 |
Description | CONN FFC TOP 6POS 1.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84533-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.049" (1.25mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.189" (4.80mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.24280 | ¥56.07 |
80 | ¥2.21550 | ¥177.24 |
290 | ¥1.68262 | ¥487.96 |
580 | ¥1.58907 | ¥921.66 |
1,160 | ¥1.47697 | ¥1,713.29 |
2,610 | ¥1.43022 | ¥3,732.87 |