828102-1 | ||
---|---|---|
DigiKey Part Number | A105108-ND | |
Manufacturer | ||
Manufacturer Product Number | 828102-1 | |
Description | CONN D-SUB FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 828102-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥7.42000 | ¥74.20 |
25 | ¥7.08920 | ¥177.23 |
50 | ¥6.99060 | ¥349.53 |
100 | ¥6.10890 | ¥610.89 |
250 | ¥5.88012 | ¥1,470.03 |
500 | ¥5.55362 | ¥2,776.81 |
1,000 | ¥4.80226 | ¥4,802.26 |
2,500 | ¥4.44287 | ¥11,107.18 |