8-320559-2 | |
---|---|
DigiKey Part Number | 8-320559-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-320559-2 |
Description | CONN SPLICE 16-22 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 8-320559-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
50 | ¥10.03240 | ¥501.62 |
100 | ¥9.05300 | ¥905.30 |
1,000 | ¥7.14473 | ¥7,144.73 |
5,000 | ¥6.45964 | ¥32,298.20 |
10,000 | ¥6.05652 | ¥60,565.20 |