794242-1 | |
---|---|
DigiKey Part Number | A109127-ND |
Manufacturer | |
Manufacturer Product Number | 794242-1 |
Description | CONN RCPT HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794242-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.40000 | ¥18.40 |
10 | ¥16.40000 | ¥164.00 |
100 | ¥14.81620 | ¥1,481.62 |
800 | ¥13.40109 | ¥10,720.87 |
1,600 | ¥11.98611 | ¥19,177.78 |
5,600 | ¥10.57109 | ¥59,198.10 |