
794208-1 | |
|---|---|
DigiKey Part Number | A25718-ND |
Manufacturer | |
Manufacturer Product Number | 794208-1 |
Description | CONN PLUG HSG 18POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794208-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.99000 | ¥35.99 |
| 10 | ¥30.54700 | ¥305.47 |
| 25 | ¥28.63120 | ¥715.78 |
| 50 | ¥27.26320 | ¥1,363.16 |
| 100 | ¥25.96060 | ¥2,596.06 |
| 300 | ¥24.02377 | ¥7,207.13 |
| 500 | ¥23.17354 | ¥11,586.77 |
| 1,000 | ¥22.06805 | ¥22,068.05 |
| 2,500 | ¥20.68770 | ¥51,719.25 |





















