4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770433-1

DigiKey Part Number
A14012-ND
Manufacturer
Manufacturer Product Number
770433-1
Description
CONN PLUG HSG 4POS 3.68MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770433-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.47000¥5.47
10¥4.61200¥46.12
25¥4.32680¥108.17
50¥4.11940¥205.97
100¥3.92230¥392.23
250¥3.67616¥919.04
500¥3.50036¥1,750.18
1,000¥3.33314¥3,333.14
2,500¥3.12436¥7,810.90
Manufacturers Standard Package