
770983-1 | |
|---|---|
DigiKey Part Number | A14015TR-ND - Tape & Reel (TR) A14015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770983-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770983-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.91300 | ¥9.13 |
| 25 | ¥0.85960 | ¥21.49 |
| 50 | ¥0.81820 | ¥40.91 |
| 100 | ¥0.77890 | ¥77.89 |
| 250 | ¥0.72948 | ¥182.37 |
| 500 | ¥0.69474 | ¥347.37 |
| 1,000 | ¥0.66144 | ¥661.44 |
| 2,500 | ¥0.61997 | ¥1,549.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.47210 | ¥2,832.60 |
| 12,000 | ¥0.44955 | ¥5,394.60 |
| 18,000 | ¥0.43686 | ¥7,863.48 |
| 30,000 | ¥0.42139 | ¥12,641.70 |
| 42,000 | ¥0.41151 | ¥17,283.42 |
| 60,000 | ¥0.40128 | ¥24,076.80 |
















