
350628-2 | |
|---|---|
DigiKey Part Number | A25480TR-ND - Tape & Reel (TR) A25480CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350628-2 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350628-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.25000 | ¥1.25 |
| 10 | ¥1.05600 | ¥10.56 |
| 25 | ¥0.99200 | ¥24.80 |
| 50 | ¥0.94540 | ¥47.27 |
| 100 | ¥0.89980 | ¥89.98 |
| 250 | ¥0.84336 | ¥210.84 |
| 500 | ¥0.80290 | ¥401.45 |
| 1,000 | ¥0.76448 | ¥764.48 |
| 2,500 | ¥0.71652 | ¥1,791.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,500 | ¥0.68317 | ¥4,440.61 |
| 13,000 | ¥0.65055 | ¥8,457.15 |
| 19,500 | ¥0.63219 | ¥12,327.70 |
| 32,500 | ¥0.60982 | ¥19,819.15 |
| 45,500 | ¥0.59551 | ¥27,095.70 |
| 65,000 | ¥0.58072 | ¥37,746.80 |
















