
770334-1 | |
|---|---|
DigiKey Part Number | A25759-ND |
Manufacturer | |
Manufacturer Product Number | 770334-1 |
Description | CONN PLUG HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770334-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.69000 | ¥11.69 |
| 10 | ¥9.91200 | ¥99.12 |
| 25 | ¥9.28760 | ¥232.19 |
| 50 | ¥8.84240 | ¥442.12 |
| 100 | ¥8.41890 | ¥841.89 |
| 250 | ¥7.89172 | ¥1,972.93 |
| 500 | ¥7.51468 | ¥3,757.34 |
| 1,000 | ¥7.15593 | ¥7,155.93 |
| 2,500 | ¥6.70801 | ¥16,770.02 |














