750078-1 | ||
---|---|---|
DigiKey Part Number | A23607-ND | |
Manufacturer | ||
Manufacturer Product Number | 750078-1 | |
Description | CONN BACKSHELL 25POS 120/180DEG | |
Customer Reference | ||
Detailed Description | 25 Position Hinged Backshell Connector Black 120°, 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 120°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |