747784-4 | ||
---|---|---|
DigiKey Part Number | 747784-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 747784-4 | |
Description | CONN D-SUB JACKSCREW 2/BAG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Thumb Screw For AMPLIMITE Series HDP-20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | AMPLIMITE Series HDP-20 | |
Features | - | |
Length - Threaded Portion Below Head | 0.210" (5.33mm) | |
Length - Below Head | 0.405" (10.29mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥27.74134 | ¥41,612.01 |