737015-3 | ||
---|---|---|
DigiKey Part Number | A114375-ND | |
Manufacturer | ||
Manufacturer Product Number | 737015-3 | |
Description | CONN QC RCPT 10-11.5AWG 0.250 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 737015-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.894" (22.70mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.94300 | ¥29.43 |
25 | ¥2.93000 | ¥73.25 |
50 | ¥2.86820 | ¥143.41 |
100 | ¥2.45110 | ¥245.11 |
250 | ¥2.20580 | ¥551.45 |
500 | ¥2.08320 | ¥1,041.60 |
1,000 | ¥1.82588 | ¥1,825.88 |
2,500 | ¥1.81364 | ¥4,534.10 |