7-745129-8 | ||
---|---|---|
DigiKey Part Number | 7-745129-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-745129-8 | |
Description | CONN FERRULE INNER HDP-20 CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Inner For AMPLIMITE Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-745129-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 15 ~ 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥53.88195 | ¥269,409.75 |