3-745130-8 | ||
---|---|---|
DigiKey Part Number | A32172-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-745130-8 | |
Description | CONN FERRULE OUTER CRIMP DB9-50 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-745130-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 9 ~ 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.18000 | ¥17.18 |
10 | ¥15.73700 | ¥157.37 |
25 | ¥15.27080 | ¥381.77 |
50 | ¥15.11580 | ¥755.79 |
100 | ¥14.03120 | ¥1,403.12 |
250 | ¥13.79864 | ¥3,449.66 |
500 | ¥12.55836 | ¥6,279.18 |
1,000 | ¥11.24050 | ¥11,240.50 |
2,500 | ¥10.38778 | ¥25,969.45 |