696126-1 | ||
---|---|---|
DigiKey Part Number | A30573-ND | |
Manufacturer | ||
Manufacturer Product Number | 696126-1 | |
Description | TOOL HAND CRIMPER 10-22AWG SIDE | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Splices and Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |