
327635 | |
|---|---|
DigiKey Part Number | A27458-ND |
Manufacturer | |
Manufacturer Product Number | 327635 |
Description | CONN SPLICE 14-16/18-22AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Red |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 to 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Step Up/Step Down |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.70000 | ¥13.70 |
| 10 | ¥11.65700 | ¥116.57 |
| 25 | ¥10.92600 | ¥273.15 |
| 50 | ¥10.40500 | ¥520.25 |
| 100 | ¥9.90720 | ¥990.72 |
| 250 | ¥9.28660 | ¥2,321.65 |
| 500 | ¥8.84308 | ¥4,421.54 |
| 1,000 | ¥8.42096 | ¥8,420.96 |
| 3,000 | ¥7.79312 | ¥23,379.36 |











