0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
0190160040
0190160040
Molex - Quixon Quick Disconnect Terminals

0190160040

DigiKey Part Number
WM13563-ND
Manufacturer
Manufacturer Product Number
0190160040
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
Molex
Length - Overall
0.580" (14.73mm)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,130
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
10¥1.56700¥15.67
25¥1.46840¥36.71
50¥1.39840¥69.92
100¥1.33220¥133.22
250¥1.24840¥312.10
500¥1.18876¥594.38
1,000¥1.13191¥1,131.91
2,500¥1.06098¥2,652.45
Manufacturers Standard Package