



0019091152 | |
|---|---|
DigiKey Part Number | WM13430-ND |
Manufacturer | |
Manufacturer Product Number | 0019091152 |
Description | CONN RCPT HSG 15POS 6.30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019091152 Models |
Category | Row Spacing 0.248" (6.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.07000 | ¥17.07 |
| 10 | ¥14.52300 | ¥145.23 |
| 25 | ¥13.61440 | ¥340.36 |
| 50 | ¥12.96180 | ¥648.09 |
| 100 | ¥12.34210 | ¥1,234.21 |
| 250 | ¥11.56900 | ¥2,892.25 |
| 500 | ¥11.01654 | ¥5,508.27 |
| 1,000 | ¥10.49087 | ¥10,490.87 |
| 2,500 | ¥9.83433 | ¥24,585.83 |























