2 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm)
1744036-2
1744036-2
1744036-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1744036-2

DigiKey Part Number
A112692-ND
Manufacturer
Manufacturer Product Number
1744036-2
Description
CONN RCPT HSG 2POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1744036-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-25°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,863
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.66000¥1.66
10¥1.41700¥14.17
25¥1.32600¥33.15
50¥1.26140¥63.07
100¥1.20200¥120.20
250¥1.12640¥281.60
500¥1.07232¥536.16
1,000¥1.02115¥1,021.15
3,000¥0.94487¥2,834.61
Manufacturers Standard Package