Socket Contact Gold Crimp 24-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66683-4

DigiKey Part Number
A23031-ND
Manufacturer
Manufacturer Product Number
66683-4
Description
CONN SOCKET 24-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-28 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66683-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-28 AWG
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,695
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.36900¥43.69
25¥4.09320¥102.33
50¥3.89620¥194.81
100¥3.71010¥371.01
250¥3.47764¥869.41
500¥3.31148¥1,655.74
1,000¥3.15328¥3,153.28
3,000¥2.91803¥8,754.09
Manufacturers Standard Package